Alpha Wire Hookup Wire PVC Series Grey 0.05 mm² Hook Up Wire, 30 AWG, 7 x 0.10 mm, 100 μm core strands, 30 m, Polyvinyl
- RS Stock No.:
- 842-5126
- Distrelec Article No.:
- 303-02-205
- Mfr. Part No.:
- 3047 SL005
- Brand:
- Alpha Wire
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$93.27
(exc. GST)
$102.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 33 unit(s) shipping from 26 October 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $93.27 | $3.109 |
| 50 + | $91.65 | $3.055 |
*price indicative
- RS Stock No.:
- 842-5126
- Distrelec Article No.:
- 303-02-205
- Mfr. Part No.:
- 3047 SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.05mm² | |
| Jacket Colour | Grey | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.12mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 100μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.05mm² | ||
Jacket Colour Grey | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 30m | ||
Outside Diameter 1.12mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 100μm | ||
Alpha Wire 300 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
- RS Stock No. 8425123
- Mfr. Part No. 3047 WH005
- RS Stock No. 8425113
- Mfr. Part No. 3047 OR005
- RS Stock No. 8425107
- Mfr. Part No. 3047 BL005
- RS Stock No. 8425132
- Mfr. Part No. 3047 YL005
Related links
- Alpha Wire Hookup Wire PVC Series Brown 0.05 mm² Hook Up Wire 7 Polyvinyl Chloride, 3047 BR005
- Alpha Wire Hookup Wire PVC Series Red 0.05 mm² Hook Up Wire 7 Polyvinyl Chloride, 3047 RD005
- Alpha Wire Hookup Wire PVC Series Black 0.05 mm² Hook Up Wire 7 Polyvinyl Chloride, 3047 BK005
- Alpha Wire Hookup Wire PVC Series Orange 0.05 mm² Hook Up Wire 7 Polyvinyl Chloride, 3047 OR005
- Alpha Wire Hookup Wire PVC Series Blue 0.05 mm² Hook Up Wire 7 Polyvinyl Chloride, 3047 BL005
- Alpha Wire Hookup Wire PVC Series Purple 0.05 mm² Hook Up Wire 7 Polyvinyl Chloride, 3047 VI005
- Alpha Wire Hookup Wire PVC Series White 0.05 mm² Hook Up Wire 7 Polyvinyl Chloride, 3047 WH005
- Alpha Wire Hookup Wire PVC Series Yellow 0.05 mm² Hook Up Wire 7 Polyvinyl Chloride, 3047 YL005









