RS PRO Red 0.12 mm² Hook Up Wire, 26 AWG, 7 x 150 μm, 150 μm core strands, 100 m, PTFE

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$274.61

(exc. GST)

$302.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$274.61$2.746-
50 - 249$271.23$2.7121%
250 +$223.22$2.23218%

*price indicative

RS Stock No.:
841-7188
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.12mm²

Jacket Colour

Red

American Wire Gauge

26AWG

Core Strands

7 x 150 μm

Cable Length

100m

Outside Diameter

800μm

Voltage

300V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Cable Type

Equipment Wire

Standards/Approvals

BS 3G 210:1996

Minimum Operating Temperature

-75°C

Series

RS PRO

Number of Strands

7

Size of Strands

150μm

COO (Country of Origin):
CN

RS PRO Harsh Environment Wire


Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits


• Silver plated copper conductor

• PTFE Insulation to BS3G 210

• Various wire sizes and strands

• Multiple colours, including orange, blue, white and red

What is harsh environment wire?


Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?


Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites

• Car engines

• Aeroplanes

• Petrol stations

What is PTFE?


Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.

Standards

BS3G 210: 1996

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy