RS PRO Blue 0.12 mm² Hook Up Wire, 26 AWG, 7 x 150 μm, 150 μm core strands, 100 m, PTFE

Get a bulk buy discount

Add 50 more to save $102.50

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$167.64

(exc. GST)

$184.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 08 March 2027
  • Plus 50 unit(s) shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$167.64$1.676-
50 - 249$165.59$1.656$102.50
250 +$136.28$1.363$7,840.00

*price indicative

RS Stock No.:
841-7190
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.12mm²

Jacket Colour

Blue

American Wire Gauge

26AWG

Core Strands

7 x 150 μm

Cable Length

100m

Voltage

300V

Outside Diameter

800μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Cable Type

Equipment Wire

Sub Type

BS3G210

Minimum Operating Temperature

-75°C

Standards/Approvals

BS 3G 210:1996

Number of Strands

7

Size of Strands

150μm

COO (Country of Origin):
CN

RS PRO PTFE Equipment Wire 0.12 mm² CSA, Blue 100 m Reel


This equipment wire from RS PRO is a robust choice when you need to wire up equipment for use in tough conditions. As it's resistant to a wide range of lubricants, oils and chemicals, it will hold up in demanding applications.

The cable has silver-plated copper conductors for excellent conductivity and resistance to corrosion. Its sheath is made of polytetrafluoroethylene (PTFE), a durable material that's suitable for use at temperatures as low as -75°C and as high as +200°C.

You'll often find this type of cable used in laboratories, petrol stations and construction sites, as well as other hot industrial settings where high temperatures could threaten the integrity of electronic systems. As this cable contains only trace levels of any harmful materials, it meets Restriction of Hazardous Substances (RoHS) standards. It also conforms to British Standard BS3G 210 for efficacy and safety.

Features and Benefits


  • Wire size of 26 American Wire Gauge (AWG)

  • BS3G210 wire style

  • Cross-sectional area of 0.12 mm²

  • Insulation wall thickness of 0.15 mm

  • Polytetrafluoroethylene (PTFE) insulation material

  • Silver-plated copper conductor material

  • Length of 100 m

  • Maximum operating temperature of +200°C

  • Minimum operating temperature of -75°C

  • Outer diameter of 0.8 mm

  • Blue sheath colour

  • Seven core strands of 0.15 mm

  • Voltage rating of 300 V

  • Resistant to fuels, gasoline, hydraulic fluid, lubricants and oils

  • British Standard BS 3G 210:1996 compliant

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy