RS PRO Black 0.12 mm² Hook Up Wire, 26 AWG, 7 x 150 μm, 150 μm core strands, 100 m, PTFE

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$167.64

(exc. GST)

$184.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$167.64$1.676-
50 - 249$163.53$1.6352%
250 +$134.58$1.34619%

*price indicative

RS Stock No.:
841-7181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.12mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

26AWG

Core Strands

7 x 150 μm

Cable Length

100m

Voltage

300V

Outside Diameter

800μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

BS 3G 210:1996

Jacket Material

PTFE

Minimum Operating Temperature

-75°C

Cable Type

Equipment Wire

Series

RS PRO

Number of Strands

7

Size of Strands

150μm

COO (Country of Origin):
CN

RS PRO PTFE Equipment Wire 0.12 mm² CSA, Black 25 m Reel


Need to wire up equipment for use in harsh environments? This equipment wire from RS PRO is shielded with polytetrafluoroethylene (PTFE), meaning it will perform in a very wide range of temperatures from as low as -75°C to as high as +200°C.

The cable is also resistant to a wide variety of chemicals, oils and lubricants, meaning it will last for longer, even in industrial environments. The cable's silver-plated copper conductors offer excellent conductivity combined with corrosion resistance.

The cable meets British Standard BS3G 210, guaranteeing its safety and efficacy. It also meets the Restriction of Hazardous Substances (RoHS) directive, meaning it contains only minimal levels of potentially harmful substances. Cables of this kind are commonly used in laboratories, construction sites and petrol stations, where high temperatures could threaten the integrity of electronic systems.

Features and Benefits


• Wire size of 26 American Wire Gauge (AWG)

• BS3G210 wire style

• Cross-sectional area of 0.12 mm²

• Insulation wall thickness of 0.15 mm

• Polytetrafluoroethylene (PTFE) insulation material

• Silver-plated copper conductor material

• Length of 25 m

• Maximum operating temperature of +200°C

• Minimum operating temperature of -75°C

• Outer diameter of 0.8 mm

• Black sheath colour

• Seven core strands of 0.15 mm

• Voltage rating of 300 V

• Resistant to fuels, gasoline, hydraulic fluid, lubricants and oils

• British Standard BS 3G 210:1996 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy