RS PRO H05Z-K Series Grey 0.75 mm² Hook Up Wire, 18 AWG, 22 x 1 mm, 1 mm core strands, 100 m, Polyolefin Cross-linked

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$119.70

(exc. GST)

$131.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$119.70$1.197-
5 - 24$113.83$1.1384%
25 +$93.66$0.93721%

*price indicative

RS Stock No.:
836-0782
Distrelec Article No.:
304-05-908
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.75mm²

Jacket Colour

Grey

American Wire Gauge

18AWG

Core Strands

22 x 1mm

Cable Length

100m

Voltage

500V

Outside Diameter

2.8mm

Maximum Operating Temperature

90°C

Conductor Material

Copper

Sub Type

Equipment Wire

Jacket Material

Polyolefin Cross-linked EI5

Cable Type

H05Z-K

Standards/Approvals

Euroclass Eca

Minimum Operating Temperature

-5°C

Fire Behaviour

Flame Retardant

Series

H05Z-K

Size of Strands

1mm

Number of Strands

22

COO (Country of Origin):
TR

H05Z-K Cable


The H05Z-K cable is designed for pipes/ducts and internal wiring of appliances. As low smoke zero halogen (LSZH) cables, these products are ideal where smoke and toxic fumes may cause a threat to life or equipment; public and government buildings make use of these cables.

Class 5 flexible copper conductor

Flexible fine stranded core

Max operating temperature +90°C

Standards

EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy