RS PRO 2491B Series White 0.75 mm² Hook Up Wire, 22 AWG, 22 x 1.0 mm, 1 mm core strands, 100 m, Ethylene Propylene Diene
- RS Stock No.:
- 836-0789
- Distrelec Article No.:
- 304-04-987
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$113.45
(exc. GST)
$124.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $113.45 | $1.135 | - |
| 5 - 24 | $107.89 | $1.079 | 4% |
| 25 + | $88.78 | $0.888 | 21% |
*price indicative
- RS Stock No.:
- 836-0789
- Distrelec Article No.:
- 304-04-987
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 22 x 1mm | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | Ethylene Propylene Diene Monomer, Low Smoke Zero Halogen | |
| Cable Type | LSZH Panel Wiring for Appliances | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | Flame Retardant | |
| Series | 2491B | |
| Size of Strands | 1mm | |
| Number of Strands | 22 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 22 x 1mm | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -5°C | ||
Jacket Material Ethylene Propylene Diene Monomer, Low Smoke Zero Halogen | ||
Cable Type LSZH Panel Wiring for Appliances | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour Flame Retardant | ||
Series 2491B | ||
Size of Strands 1mm | ||
Number of Strands 22 | ||
- COO (Country of Origin):
- TR
H05Z-K Cable
The H05Z-K cable is designed for pipes/ducts and internal wiring of appliances. As low smoke zero halogen (LSZH) cables, these products are ideal where smoke and toxic fumes may cause a threat to life or equipment; public and government buildings make use of these cables.
Class 5 flexible copper conductor
Flexible fine stranded core
Max operating temperature +90°C
Standards
EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS
Related links
- RS PRO H05Z-K Series Black 0.75 mm² Hook Up Wire 22 Polyolefin
- RS PRO H05Z-K Series Dark Blue 0.75 mm² Hook Up Wire 22 Polyolefin
- RS PRO H05Z-K Series White 0.75 mm² Hook Up Wire 24 Cross-Linked Low Smoke
- RS PRO 6491B Series Grey 2.5 mm² Hook Up Wire 45 Ethylene Propylene Diene Monomer, Low Smoke Zero
- RS PRO H07Z-R Series Blue 4 mm² Hook Up Wire 7 Ethylene Propylene Diene Monomer, Low Smoke Zero Halogen
- RS PRO H07Z-R Series Grey 2.5 mm² Hook Up Wire 7 Ethylene Propylene Diene Monomer, Low Smoke Zero
- RS PRO H07Z-R Series Black 1.5 mm² Hook Up Wire 7 Ethylene Propylene Diene Monomer, Low Smoke Zero
- RS PRO H07Z-R Series Brown 2.5 mm² Hook Up Wire 7 Ethylene Propylene Diene Monomer, Low Smoke Zero
