TE Connectivity SPEC 44 Series Black, White 0.24 mm² Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 100 m,
- RS Stock No.:
- 789-3708
- Distrelec Article No.:
- 304-02-246
- Mfr. Part No.:
- 44A0121-24-0/9
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
$567.20
(exc. GST)
$623.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,200 unit(s) shipping from 09 November 2026
- Plus 2,400 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $5.672 | $567.20 |
*price indicative
- RS Stock No.:
- 789-3708
- Distrelec Article No.:
- 304-02-246
- Mfr. Part No.:
- 44A0121-24-0/9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.24mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black, White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.03mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Temperature | -65°C | |
| Sub Type | Aerospace Wire (MIL Spec) | |
| Jacket Material | Polyalkene | |
| Fire Behaviour | Flame Retardant, Low Smoke, Self-Extinguishing | |
| Series | SPEC 44 | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.24mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black, White | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 100m | ||
Outside Diameter 2.03mm | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Temperature -65°C | ||
Sub Type Aerospace Wire (MIL Spec) | ||
Jacket Material Polyalkene | ||
Fire Behaviour Flame Retardant, Low Smoke, Self-Extinguishing | ||
Series SPEC 44 | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction;Small size, lightweight;Low smoke and corrosive gas generation;Resistant to most chemicals & electrical arc tracking;Highly flame retardant;600 V Voltage Rating
Applications
Commercial;Military electronics;Avionics;Satellites;Aircraft;Helicopters;Ships;Railways;Military ground systems;Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
Related links
- TE Connectivity SPEC 44 Series White 22 AWG 100 m 44A0121-22-0/9
- TE Connectivity SPEC 44 Series White Hook Up Wire 19 Polyalkene, 44A1111-24-9-9
- TE Connectivity SPEC 44 Series White Hook Up Wire 19 Polyalkene, 44A1111-18-9-9
- TE Connectivity SPEC 44 Series White Hook Up Wire 19 Polyalkene, 44A1111-20-9-9
- TE Connectivity SPEC 44 Series White Hook Up Wire 19 Polyalkene, 44A1111-22-9-9
- TE Connectivity SPEC 44 Series Black Test Lead Wire Polyalkene 44A0111-24-0
- TE Connectivity SPEC 44 Series Red Harsh Environment Wire Polyalkene 44A0111-24-2
- TE Connectivity SPEC 44 Series Black 0.09 mm² Hook Up Wire 7 Polyalkene, 44A0111-28-0
