TE Connectivity SPEC 44 Series Black 0.09 mm² Hook Up Wire, 28 AWG, 7 x 36 AWG, 36 AWG core strands, 100 m, Polyalkene,

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$404.90

(exc. GST)

$445.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 09 November 2026
  • Plus 2,400 unit(s) shipping from 12 November 2026
  • Plus 2,400 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$4.049$404.90

*price indicative

RS Stock No.:
789-3694
Mfr. Part No.:
44A0111-28-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.09mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

28AWG

Core Strands

7 x 36AWG

Cable Length

100m

Voltage

600V

Outside Diameter

760μm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Jacket Material

Polyalkene

Sub Type

Type 44

Minimum Operating Temperature

-65°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Flame Retardant, Low Smoke, Self-Extinguishing

Series

SPEC 44

Size of Strands

36AWG

Number of Strands

7

Type 44®


Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits


Dual wall construction;Small size, lightweight;Low smoke and corrosive gas generation;Resistant to most chemicals & electrical arc tracking;Highly flame retardant;600 V Voltage Rating

Applications


Commercial;Military electronics;Avionics;Satellites;Aircraft;Helicopters;Ships;Railways;Military ground systems;Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy