Alpha Wire Ecogen Ecowire Series Grey 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, Modified
- RS Stock No.:
- 741-8130
- Mfr. Part No.:
- 6715 SL001
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$754.13
(exc. GST)
$829.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $754.13 | $2.473 |
| 50 + | $727.78 | $2.386 |
*price indicative
- RS Stock No.:
- 741-8130
- Mfr. Part No.:
- 6715 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, CSA, UL | |
| Sub Type | UL11028 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Hookup | ||
Standards/Approvals CE, CSA, UL | ||
Sub Type UL11028 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.75mm² Cross Sectional Area, Grey Sheath - 6715 SL001
This hook up wire is a highly versatile 0.75mm² electrical wire designed for various applications in the automation, electronics, and electrical industries. It features a single core construction made from tinned copper, ensuring excellent conductivity and durability. With a sheath colour of grey, this unshielded wire is suitable for use in both high and low-temperature environments, operating effectively from -40°C to +105°C.
Features & Benefits
• Complies with UL11028 standards for safety and reliability
• High-voltage rating of 600 VRMS for demanding applications
• Constructed from tinned copper for superior corrosion resistance
• Single core design simplifies installation and enhances flexibility
• MPPE insulation provides dependable high-temperature performance
• Unshielded design reduces weight while maintaining electrical efficiency
Applications
• Suitable for use in electrical panels and control systems
• Utilised in automation equipment for signal and power transmission
• Ideal for wiring in consumer electronics and appliance industries
• Used with connectors in various mechanical assemblies
What type of insulation material is used for this wire?
The wire features modified polyphenylene ether (MPPE) insulation, ensuring resilience against high temperatures and exposure to various environmental conditions.
How does the wire perform in extreme temperatures?
This wire is designed to operate effectively in a temperature range from -40°C to +105°C, making it suitable for diverse applications that require reliable performance under challenging conditions.
What is the significance of the tinned copper construction?
Tinned copper enhances corrosion resistance, prolonging the wire's life, especially in damp or demanding environments, while maintaining excellent electrical conductivity.
What are the specific dimensions that should be considered for installation?
The outer diameter of the wire is 1.7mm, and it has a standard insulation wall thickness of 0.0095 inches, which helps in assessing compatibility with connectors and conduits.
Related links
- Alpha Wire Ecogen Ecowire Series White 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Green 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Brown 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Purple 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Red 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715 RD001
- Alpha Wire Ecogen Ecowire Series Yellow 18 AWG 305 m
