Alpha Wire Ecogen Ecowire Series Yellow 0.52 mm² Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7519
- Mfr. Part No.:
- 6714 YL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $112.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$129.99
(exc. GST)
$142.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $129.99 | $4.333 | - |
| 50 + | $127.74 | $4.258 | $112.50 |
*price indicative
- RS Stock No.:
- 687-7519
- Mfr. Part No.:
- 6714 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.4mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | CSA, UL, CE | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.4mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Single Core | ||
Standards/Approvals CSA, UL, CE | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.52mm² Cross Sectional Area, Yellow Jacket - 6714 YL001
This hook-up wire is a single-core insulated conductor designed for electrical and control wiring in industrial environments. It combines a copper multi-strand core with a halogen-free thermoplastic jacket to provide reliable connection performance where flame behaviour, low smoke emissions and elevated temperature endurance are required.
Features & Benefits
• Copper conductor with 10 strands for improved flexibility and conductivity
• Cross-sectional area 0.52 mm² for Compact current-carrying capability
• Rated for 600V to support a wide range of control circuits
• Operating range −40°C to 105°C for high-temperature applications
• Modified polyphenylene ether jacket offering chemical and thermal resistance
• Meets IEC 60332-2 flame test and UL VW-1 for flame retardancy
• Cross-sectional area 0.52 mm² for Compact current-carrying capability
• Rated for 600V to support a wide range of control circuits
• Operating range −40°C to 105°C for high-temperature applications
• Modified polyphenylene ether jacket offering chemical and thermal resistance
• Meets IEC 60332-2 flame test and UL VW-1 for flame retardancy
**Applications**
• Suitable for automation cabinet internal wiring where low smoke is needed
• Ideal for factory machinery control circuits requiring 600V insulation
• Used for wiring in mechanical assemblies with frequent movement
• Can be used for electrical harnesses in environments with temperature variation
• Suitable for industrial installations referencing NFPA 79 safety requirements
• Ideal for factory machinery control circuits requiring 600V insulation
• Used for wiring in mechanical assemblies with frequent movement
• Can be used for electrical harnesses in environments with temperature variation
• Suitable for industrial installations referencing NFPA 79 safety requirements
What is the conductor construction and how does it affect handling?
The conductor comprises 10 fine copper strands, which enhances flexibility for routing through panels and reduces the risk of breakage during repeated flexing.
Which environmental or regulatory properties are relevant for installation?
Materials comply with RoHS and REACH restrictions and the jacket is halogen-free, reducing hazardous emissions in confined spaces.
How is the product supplied for installation lengths?
It is offered on various spools and reels including continuous lengths of 5,000 ft and shorter put-ups down to 100 ft to suit installation and stocking needs.
What mechanical limits should installers observe during routing?
Maintain a bend radius of 10x cable diameter and avoid exceeding a maximum pull tension of 7.9 lb during installation.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Yellow 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 RD005
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714
- Alpha Wire Ecogen Ecowire Plus Series Yellow 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6824
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Black 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 BL005
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 BK005
- Alpha Wire Ecogen Ecowire Series Green 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 GR005
