RS PRO Grey 0.26 mm² Equipment Wire, 23 AWG, 1/0.6 mm, 100m, PVC Insulation
- RS Stock No.:
- 712-5301
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100
$51.92
(exc. GST)
$57.11
(inc. GST)
- RS Stock No.:
- 712-5301
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.26 mm² | |
| Sheath Colour | Grey | |
| American Wire Gauge | 23 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 1/0.6 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 1.2mm | |
| Voltage Rating | 1 kV | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -15°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | Def Stan 61-12 Part 6 | |
| Wire Style | BS4808 | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 1 | |
| Size of Strands | 0.6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.26 mm² | ||
Sheath Colour Grey | ||
American Wire Gauge 23 AWG | ||
Cable Shape Single Core | ||
Core Strands 1/0.6 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 1.2mm | ||
Voltage Rating 1 kV | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -15°C | ||
Conductor Material Tinned Copper | ||
Standards Met Def Stan 61-12 Part 6 | ||
Wire Style BS4808 | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 1 | ||
Size of Strands 0.6 mm | ||
- COO (Country of Origin):
- CN
Standards
BS 4808 - Part 2; BS 6004
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RS PRO Green 0.26 mm² Equipment Wire 1/0.6 mm PVC Insulation
- RS PRO Pink 0.26 mm² Equipment Wire 1/0.6 mm PVC Insulation
- RS PRO Purple 0.26 mm² Hook Up Wire 1/0.6 mm PVC Insulation
- RS PRO White 0.26 mm² Hook Up Wire 1/0.6 mm PVC Insulation
- RS PRO Grey 0.52 mm² Equipment Wire 16/0.2 mm PVC Insulation
- RS PRO Grey 0.26 mm² Hook Up Wire 3 Polyvinyl Chloride
- RS PRO Red 0.52 mm² Equipment Wire 16/0.2 mm PVC Insulation
- RS PRO White 0.52 mm² Equipment Wire 16/0.2 mm PVC Insulation













