RS PRO Green 0.26 mm² Equipment Wire, 23 AWG, 1/0.6 mm, 100m, PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
712-5308
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.26 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

23 AWG

Core Strands

1/0.6 mm

Length

100m

Insulation Material

PVC

Outer Diameter

1.2mm

Voltage Rating

1 kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Insulation Wall Thickness

0.3mm

Size of Strands

0.6 mm

Number of Strands

1

COO (Country of Origin):
CN

Standards

BS 4808 - Part 2; BS 6004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy