Alpha Wire Ecogen Ecowire Series Brown 0.75 mm² Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7540
- Mfr. Part No.:
- 6715 BR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$184.88
(exc. GST)
$203.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $184.88 | $6.163 | - |
| 50 + | $183.35 | $6.112 | - |
*price indicative
- RS Stock No.:
- 687-7540
- Mfr. Part No.:
- 6715 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Cable Type | Single Core | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, UL | ||
Cable Type Single Core | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.75mm² Cross Sectional Area, Brown Jacket - 6715 BR001
This hook-up wire is designed for internal wiring and interconnection tasks in electrical and electronic assemblies, offering a balance of flexibility and thermal endurance for demanding installations. It is a brown insulated conductor suitable for routine signal and power distribution within control panels, enclosures and apparatus where a 600V rating and elevated temperature capability are required.
Features & Benefits
• 0.75mm² cross section provides reliable current capacity and handling
• 16 copper strands deliver enhanced flexibility for routing
• Rated 600Vrms for standard control and power circuits
• Maximum operating temperature 105°C for high-heat environments
• Flame-performance meeting IEC60332-2 improves circuit safety
• Modified polyphenylene ether insulation offers chemical resistance
• 16 copper strands deliver enhanced flexibility for routing
• Rated 600Vrms for standard control and power circuits
• Maximum operating temperature 105°C for high-heat environments
• Flame-performance meeting IEC60332-2 improves circuit safety
• Modified polyphenylene ether insulation offers chemical resistance
**Applications**
• Suitable for internal wiring of control panels and switchgear
• Ideal for instrumentation and sensor cable assemblies
• Used for interconnection in automation cabinets
• Can be used for appliance internal leads requiring elevated temperature rating
• Suitable for wiring in electrical assemblies requiring brown identification
• Ideal for instrumentation and sensor cable assemblies
• Used for interconnection in automation cabinets
• Can be used for appliance internal leads requiring elevated temperature rating
• Suitable for wiring in electrical assemblies requiring brown identification
What conductor construction aids pliability during installation?
The conductor comprises multiple fine copper strands which reduce stiffness and ease bending in confined routes.
How does the insulation support electrical safety in Compact installations?
The modified polyphenylene ether sheath maintains dielectric properties while resisting many common chemicals and thermal stress.
Which flame and vertical burn behaviours are provided for risk mitigation?
It meets VW-1 and IEC60332-2 vertical flame test criteria and FT1 classification for single-wire flame behaviour.
What approvals indicate suitability for global manufacturing environments?
It conforms to standards including UL AWM STYLE11028, CSA AWM I A/B FT1, and CE LVD requirements, and meets RoHS and REACH substance restrictions.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
- RS Stock No. 6877538
- Mfr. Part No. 6715 BL005
1 Reel of 30 Metre(s)
$158.90
- RS Stock No. 6877550
- Mfr. Part No. 6715 VI005
1 Reel of 30 Metre(s)
$158.91
- RS Stock No. 6877522
- Mfr. Part No. 6715 BK005
1 Reel of 30 Metre(s)
$158.91
- RS Stock No. 6877531
- Mfr. Part No. 6715 RD005
1 Reel of 30 Metre(s)
$160.58
Related links
- Alpha Wire Ecogen Ecowire Series Slate 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Red 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715 RD005
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715 BK005
- Alpha Wire Ecogen Ecowire Series White 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Green 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Brown 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715











