Alpha Wire Ecogen Ecowire Series White 0.75 mm² Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 30 m, MPPE,
- RS Stock No.:
- 687-7534
- Mfr. Part No.:
- 6715 WH005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$158.91
(exc. GST)
$174.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 12 January 2027
- Plus 11 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $158.91 | $5.297 | - |
| 50 + | $155.04 | $5.168 | 2% |
*price indicative
- RS Stock No.:
- 687-7534
- Mfr. Part No.:
- 6715 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material MPPE | ||
Standards/Approvals CE, CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.75mm² Cross Sectional Area, White Jacket - 6715 WH001
This hook-up wire is a multi-strand conductor designed for internal wiring and signal connections in industrial and commercial equipment. It provides a Compact conductor with a thermally resilient insulating jacket suitable for environments requiring elevated operating temperatures and reduced halogen content.
Features & Benefits
• 0.75mm² multi-strand copper offering flexible routing
• 16 strands delivering improved bend-fatigue resistance
• Rated 600Vrms for medium-voltage internal wiring
• Continuous temperature capability up to 105°C for high-heat applications
• Modified polyphenylene ether jacket for chemical and thermal stability
• Flame behaviour compliant with IEC 60332-2 for reduced fire propagation
• 16 strands delivering improved bend-fatigue resistance
• Rated 600Vrms for medium-voltage internal wiring
• Continuous temperature capability up to 105°C for high-heat applications
• Modified polyphenylene ether jacket for chemical and thermal stability
• Flame behaviour compliant with IEC 60332-2 for reduced fire propagation
**Applications**
• Suitable for control panels and automation harnesses
• Ideal for voice and data cabling within equipment enclosures
• Used for interconnects in motors and instrumentation
• Can be used for branch wiring in switchgear assemblies
• Ideal for voice and data cabling within equipment enclosures
• Used for interconnects in motors and instrumentation
• Can be used for branch wiring in switchgear assemblies
What conductor construction is used and how does it affect flexibility?
The conductor is multi-strand copper composed of 16 filaments, which reduces stiffness and increases flexibility compared with solid cores for repeated-bending applications.
How does the cable behave under mechanical strain during installation?
Maximum pull tension is 12.6 lb, indicating the allowable axial load for safe installation without exceeding conductor limits.
What halogen and hazardous-substance considerations apply to this product?
Materials are halogen-free and conform to RoHS restrictions and REACH SVHC limits, limiting specific hazardous substances in the construction.
How is the product supplied for continuous runs?
It is available in multiple put-ups including continuous lengths of 5,000 ft and smaller spools to suit installation requirements.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
- RS Stock No. 6877550
- Mfr. Part No. 6715 VI005
1 Reel of 30 Metre(s)
$158.91
- RS Stock No. 6877538
- Mfr. Part No. 6715 BL005
1 Reel of 30 Metre(s)
$158.90
- RS Stock No. 6877540
- Mfr. Part No. 6715 BR005
1 Reel of 30 Metre(s)
$184.88
- RS Stock No. 6877522
- Mfr. Part No. 6715 BK005
1 Reel of 30 Metre(s)
$158.91
Related links
- Alpha Wire Ecogen Ecowire Series Slate 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715 BR005
- Alpha Wire Ecogen Ecowire Series Red 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715 RD005
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715 BK005
- Alpha Wire Ecogen Ecowire Series White 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Green 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Brown 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715












