Alpha Wire Ecogen Ecowire Series Orange 0.52 mm² Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7512
- Mfr. Part No.:
- 6714 OR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$129.99
(exc. GST)
$142.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $129.99 | $4.333 | - |
| 25 - 49 | $126.85 | $4.228 | 2% |
| 50 + | $123.61 | $4.12 | 4% |
*price indicative
- RS Stock No.:
- 687-7512
- Mfr. Part No.:
- 6714 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.4mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Sub Type | EcoWire | |
| Jacket Material | Modified Polyphenilether | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.4mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, UL | ||
Sub Type EcoWire | ||
Jacket Material Modified Polyphenilether | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 10 | ||
Belden Alpha Wire Hook-Up Wire, 10 Strands, 305m Length - EcoWire Series - 6714 OR001
This hook-up wire from Belden's Alpha Wire range is ideal for applications where space is tight, but you don't want to compromise on signal speed and strength. Thanks to a modified polyphenylene ether (mPPE) insulator, it's up to 45% thinner than its PVC equivalents without increased resistance. Since mPPE contains no hazardous chemicals, its also fully recyclable, making this high-performance wire an environmentally friendly option.
Features & Benefits
• Flame retardant mPPE sheathing keeps the wiring safe from fire
• 305m length can be cut to size and used for multiple jobs
• Orange sheath for easy identification
Applications
• Low-voltage lighting and lamp cords
• Toy car batteries
• Video doorbells
Whats the difference between a shielded and an unshielded cable?
A shielded cable has built-in protection against electromagnetic interference. An unshielded cable like this one doesn't offer this protection but is more flexible so easier to install.
Related links
- Alpha Wire Ecogen Ecowire Series Grey 0.52 mm² Hook Up Wire 10 Modified Polyphenilether, 6714 SL005
- Alpha Wire Ecogen Ecowire Series Purple 0.52 mm² Hook Up Wire 10 Modified Polyphenilether, 6714 VI005
- Alpha Wire Ecogen Ecowire Series Green 20 AWG 30 m 6714
- Alpha Wire Ecogen Ecowire Series Brown 0.52 mm² Hook Up Wire 10 Modified Polyphenilether, 6714 BR005
- Alpha Wire Ecogen Ecowire Series Black 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 BL005
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 RD005
- Alpha Wire Ecogen Ecowire Series Green 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714 GR005
- Alpha Wire Ecogen Ecowire Series Yellow 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether, 6714
