Alpha Wire Ecogen Ecowire Series Brown 0.2 mm² Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7433
- Distrelec Article No.:
- 300-59-322
- Mfr. Part No.:
- 6712 BR005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$97.33
(exc. GST)
$107.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $97.33 | $3.244 |
| 50 - 249 | $96.13 | $3.204 |
| 250 + | $79.12 | $2.637 |
*price indicative
- RS Stock No.:
- 687-7433
- Distrelec Article No.:
- 300-59-322
- Mfr. Part No.:
- 6712 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.09mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Single Core | |
| Standards/Approvals | CSA, UL, CE | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.09mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Single Core | ||
Standards/Approvals CSA, UL, CE | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.2mm² Conductor Cross Sectional Area, Brown Jacket - 6712 BR001
This hook-up wire is a single-core conductor intended for internal wiring and interconnections in control, appliance and instrument assemblies. It is designed for use where compact, flexible copper conductors with a heat-resistant, halogen-free sheath are required and where flame performance and regulatory compliance are necessary.
Features & Benefits
• 7-strand copper conductor for enhanced flexibility during routing
• 0.2 mm² cross-section supporting Compact wiring runs
• 600 Vrms rating enabling use in moderate-voltage circuits
• Modified polyphenylene ether jacket for high-temperature resilience
• FT1 VW-1 flame behaviour providing flame-retardant performance
• Complies with RoHS and REACH supporting regulatory requirements
• 0.2 mm² cross-section supporting Compact wiring runs
• 600 Vrms rating enabling use in moderate-voltage circuits
• Modified polyphenylene ether jacket for high-temperature resilience
• FT1 VW-1 flame behaviour providing flame-retardant performance
• Complies with RoHS and REACH supporting regulatory requirements
**Applications**
• Suitable for internal wiring of automation control panels
• Ideal for interconnecting components in electronic assemblies
• Used with mechanical equipment sensors and actuators
• Can be used for appliance wiring requiring Compact conductors
• Ideal for interconnecting components in electronic assemblies
• Used with mechanical equipment sensors and actuators
• Can be used for appliance wiring requiring Compact conductors
What temperature range can it withstand in continuous operation?
It operates from -40°C to 105°C for normal service temperatures.
How does the conductor construction affect installation?
The 7-strand copper construction improves flexibility and ease of termination in tight harnesses.
What tests cover its flame performance?
It meets IEC 60332-2 flame testing and VW-1/FT1 classifications for flame behaviour.
What packaging options are available for procurement?
It is supplied in continuous lengths on reels, commonly 100 ft or 1,000 ft sizes.
Are there alternative colour options for identification?
Multiple sheath colours are produced including brown Plus various conductor colours for identification.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Brown 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 BR001
- Alpha Wire Ecogen Ecowire Series Violet 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 VI005
- Alpha Wire Ecogen Ecowire Series Slate 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 WH005
- Alpha Wire Ecogen Ecowire Series Slate 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Green 24 AWG 30 m 6712
- Alpha Wire Ecogen Ecowire Plus Series Brown 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Yellow 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 YL001
- Alpha Wire Ecogen Ecowire Series Black 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 BK001
