Kabeltronik LIVY Series White 0.14 mm² Hook Up Wire, 26 AWG, 100 m, Polyvinyl Chloride, LIYV 0.14 MM² WHITE
- RS Stock No.:
- 287-6748
- Distrelec Article No.:
- 155-79-865
- Mfr. Part No.:
- LIYV 0.14 MM² WHITE
- Brand:
- Kabeltronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$31.87
(exc. GST)
$35.06
(inc. GST)
- RS Stock No.:
- 287-6748
- Distrelec Article No.:
- 155-79-865
- Mfr. Part No.:
- LIYV 0.14 MM² WHITE
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIVY | |
| Jacket Colour | White | |
| Cross Sectional Area | 0.14 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 26 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15579865 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIVY | ||
Jacket Colour White | ||
Cross Sectional Area 0.14 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 26 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15579865 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- DE
The stranded wire is perfect for a variety of electrical applications. With its reliable construction and durable materials, this cable ensures optimal performance and safety in any setting.
Flexible and easy to install for added convenience
High-quality materials ensure long-lasting durability
White colour for easy identification and professional appearance
Ideal for use in both residential and commercial settings
Related links
- Kabeltronik LIVY Series Brown 0.14 mm² Hook Up Wire 100 m LIYV 0.14 MM² BROWN
- Helukabel LIYV Series White 0.14 mm² Hook Up Wire 100 m 26410
- Kabeltronik LIYV Series Green 0.14 mm² 100 m LIYV 0.14 MM² GREEN
- Kabeltronik LIYV Series Blue 0.14 mm² 100 m LIYV 0.14 MM² BLUE
- Kabeltronik White 0.14 mm² Hookup & Equipment Wire 100 m 060101401
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408
- Alpha Wire 5953 Series White 0.14 mm² Hook Up Wire 7 Polyvinyl Fluoride, 5953 WH001
- Helukabel LIYV Series Red 0.14 mm² Hook Up Wire 100 m 26409

