Kabeltronik 9820 Series Red Equipment Wire, 20 AWG, 7 x 0.320 mm, 320 μm core strands, 100 m, Polyester Elastomer,
- RS Stock No.:
- 349-448
- Distrelec Article No.:
- 300-90-348
- Mfr. Part No.:
- 098200708-100
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$121.83
(exc. GST)
$134.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $121.83 | $1.218 |
*price indicative
- RS Stock No.:
- 349-448
- Distrelec Article No.:
- 300-90-348
- Mfr. Part No.:
- 098200708-100
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 320 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.65mm | |
| Voltage | 1V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin, Copper | |
| Standards/Approvals | CE, UN/ECE R118 RoHS | |
| Jacket Material | Polyester Elastomer | |
| Minimum Operating Temperature | -40°C | |
| Series | 9820 | |
| Size of Strands | 320μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 320 μm | ||
Cable Length 100m | ||
Outside Diameter 1.65mm | ||
Voltage 1V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin, Copper | ||
Standards/Approvals CE, UN/ECE R118 RoHS | ||
Jacket Material Polyester Elastomer | ||
Minimum Operating Temperature -40°C | ||
Series 9820 | ||
Size of Strands 320μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is an excellent choice for modern wiring needs. Its insulation is both durable and environmentally friendly, ensuring safety and reliability. Ideal for a range of applications, it combines functionality with a sleek design for professional and personal projects.
Length 100 m
Red colour
Jacket material mPPE
FRNC compliant
Related links
- Kabeltronik UL11027 Series Blue Equipment Wire 7 Modified Polyphenylene Ether, 099240707-100
- Kabeltronik UL11027 Series Blue Equipment Wire 7 Modified Polyphenylene Ether, 099280709A-100
- Kabeltronik LIH Series Blue Equipment Wire 64 Thermoplastic Elastomer, 065005007
- Kabeltronik LIYV Series Blue Equipment Wire 16 Polyvinyl Chloride, 060105007
- Kabeltronik LIFY Series Blue Equipment Wire 256 Polyvinyl Chloride, 160105007
- Kabeltronik LIH Series Blue Equipment Wire 24 Thermoplastic Elastomer, 065007507
- Kabeltronik LIH Series Blue Equipment Wire 32 Thermoplastic Elastomer, 065002507
- Kabeltronik UL11027 Series Blue Equipment Wire 7 Modified Polyphenylene Ether, 099220707
