Alpha Wire AT201932 Series Black Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 ft,
- RS Stock No.:
- 285-3106
- Mfr. Part No.:
- AT201932 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$521.67
(exc. GST)
$573.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $521.67 | $17.389 |
*price indicative
- RS Stock No.:
- 285-3106
- Mfr. Part No.:
- AT201932 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | Polytetrafluoroethylene | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AT201932 | |
| Number of Strands | 19 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature -55°C | ||
Jacket Material Polytetrafluoroethylene | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AT201932 | ||
Number of Strands 19 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2852681
- Mfr. Part No. 5876 VI005
1 Reel of 30 Metre(s)
$298.69
- RS Stock No. 2852671
- Mfr. Part No. 5876 BK005
1 Reel of 30 Metre(s)
$441.40
- RS Stock No. 2852674
- Mfr. Part No. 5876 GR005
1 Reel of 30 Metre(s)
$298.69
- RS Stock No. 2852679
- Mfr. Part No. 5876 SL005
1 Reel of 30 Metre(s)
$298.69
Related links
- Alpha Wire AT201932 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, AT201932 OR005
- Alpha Wire AT201932 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, AT201932 SL005
- Alpha Wire AT201932 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, AT201932 BR005
- Alpha Wire AT201932 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, AT201932 YL005
- Alpha Wire AT201932 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, AT201932 BL005
- Alpha Wire AT201932 Series Green Hook Up Wire 19 Polytetrafluoroethylene, AT201932 GR005
- Alpha Wire AT201932 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT201932 WH005
- Alpha Wire AT201932 Series Red Hook Up Wire 19 Polytetrafluoroethylene, AT201932 RD005












