Alpha Wire 932 Series Silver 0.03 mm² Hook Up Wire, 32 AWG, 1000 ft, 932 NC001
- RS Stock No.:
- 285-2946
- Mfr. Part No.:
- 932 NC001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$201.18
(exc. GST)
$221.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $201.18 | $0.66 |
*price indicative
- RS Stock No.:
- 285-2946
- Mfr. Part No.:
- 932 NC001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.03 mm² | |
| Jacket Colour | Silver | |
| American Wire Gauge | 32AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Sub Type | Busbar | |
| Minimum Operating Temperature | 0°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 932 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.03 mm² | ||
Jacket Colour Silver | ||
American Wire Gauge 32AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Sub Type Busbar | ||
Minimum Operating Temperature 0°C | ||
Fire Behaviour Flame Retardant | ||
Series 932 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire bus bar wire ensures reliable power flow in essential electrical systems. with high-quality materials and precision engineering, it meets diverse application demands, providing efficient distribution and minimizing interruptions. from industrial to automotive settings, it plays a crucial role in maintaining operational dependability.
RoHS compliant
Bend radius 10X cable diameter
Related links
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.04 mm² Hook Up Wire 1 932 SV005
- Alpha Wire 33201 Series Red 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 RD005
- Alpha Wire 33201 Series Yellow 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 YL005
- Alpha Wire 33201 Series Purple 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 VI005
- Alpha Wire 33201 Series Black 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 BK005
- Alpha Wire 33201 Series Orange 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 OR005
- Alpha Wire 33201 Series Green 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 GR005
- Alpha Wire 33201 Series Brown 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 BR005
