Alpha Wire 906 Series Silver 16 mm² Hook Up Wire, 6 AWG, 1000 ft, 906 SV001
- RS Stock No.:
- 285-2939
- Mfr. Part No.:
- 906 SV001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$16,397.70
(exc. GST)
$18,037.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $16,397.70 | $53.763 |
*price indicative
- RS Stock No.:
- 285-2939
- Mfr. Part No.:
- 906 SV001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 16 mm² | |
| Jacket Colour | Silver | |
| American Wire Gauge | 6AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Busbar | |
| Minimum Operating Temperature | 0°C | |
| Cable Type | Stranded | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Fire Behaviour | Flame Retardant | |
| Series | 906 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 16 mm² | ||
Jacket Colour Silver | ||
American Wire Gauge 6AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Sub Type Busbar | ||
Minimum Operating Temperature 0°C | ||
Cable Type Stranded | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Fire Behaviour Flame Retardant | ||
Series 906 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire bus bar wire ensures reliable power flow in essential electrical systems. with high-quality materials and precision engineering, it meets diverse application demands, providing efficient distribution and minimizing interruptions. from industrial to automotive settings, it plays a crucial role in maintaining operational dependability.
RoHS compliant
Bend radius 10X cable diameter
Related links
- Alpha Wire 906 Series Silver 16 mm² Hook Up Wire 7 906 NC005
- Alpha Wire 906 Series Silver 16 mm² Hook Up Wire 7 906 NC002
- Alpha Wire 908 Series Silver 10 mm² Hook Up Wire 7 908 SV001
- Alpha Wire 295 Series Silver 0.5 mm² Hook Up Wire 7 Polytetrafluoroethylene, 295 SV001
- Alpha Wire 289 Series Silver 4 mm² Hook Up Wire 7 Polytetrafluoroethylene, 289 SV001
- Alpha Wire 932 Series Silver 0.03 mm² Hook Up Wire 7 932 NC001
- Alpha Wire Lead Wire/Bus Bar Series White 0.32 mm² Hook Up Wire 7 298 SV001
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.05 mm² Hook Up Wire 1 299/3 SV001
