Alpha Wire 751265 Series White Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 1000 ft, Polyethylene, 751265
- RS Stock No.:
- 285-2888
- Mfr. Part No.:
- 751265 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,792.23
(exc. GST)
$1,971.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,792.23 | $5.876 |
*price indicative
- RS Stock No.:
- 285-2888
- Mfr. Part No.:
- 751265 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Jacket Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 751265 | |
| Size of Strands | 30AWG | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Jacket Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 751265 | ||
Size of Strands 30AWG | ||
Number of Strands 65 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 7047 Series White Hook Up Wire 65 Polyethylene, 7047 WH001
- Alpha Wire 7047 Series Black Hook Up Wire 65 Polyethylene, 7047 BK001
- Alpha Wire 7047 Series Red Hook Up Wire 65 Polyethylene, 7047 RD001
- Alpha Wire 391262 Series White Hook Up Wire 65 Silicone, 391262 WH001
- Alpha Wire 3080 Series White Hook Up Wire 65 3080 WH001
- Alpha Wire 461265 Series White Hook Up Wire 65 461265 WH001
- Alpha Wire 891265 Series White Hook Up Wire 65 891265 WH001
- Alpha Wire 1560 Series White Hook Up Wire 65 1560 WH001
