Alpha Wire 7047 Series Red Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 1000 ft, Polyethylene, 7047 RD001
- RS Stock No.:
- 285-2854
- Mfr. Part No.:
- 7047 RD001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$5,546.54
(exc. GST)
$6,101.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,546.54 | $18.185 |
*price indicative
- RS Stock No.:
- 285-2854
- Mfr. Part No.:
- 7047 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Jacket Material | Polyethylene | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 7047 | |
| Size of Strands | 30AWG | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Jacket Material Polyethylene | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 7047 | ||
Size of Strands 30AWG | ||
Number of Strands 65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 7047 Series White Hook Up Wire 65 Polyethylene, 7047 WH001
- Alpha Wire 7047 Series Black Hook Up Wire 65 Polyethylene, 7047 BK001
- Alpha Wire 7047 Series Red Hook Up Wire 65 Polyethylene, 7047 RD005
- Alpha Wire 7047 Series White Hook Up Wire 65 Polyethylene, 7047 WH005
- Alpha Wire 7047 Series Black Hook Up Wire 65 Polyethylene, 7047 BK005
- Alpha Wire 751265 Series White Hook Up Wire 65 Polyethylene, 751265 WH001
- Alpha Wire 461265 Series Red Hook Up Wire 65 Polyvinyl Chloride, 461265 RD001
- Alpha Wire 1651 Series Red Hook Up Wire 65 Polyvinyl Chloride, 1651 RD001
