Alpha Wire 5879/12 Series White Hook Up Wire, 12 AWG, 19 x 25 AWG, 25 AWG core strands, 100 ft, PTFE, 5879/12 WH005
- RS Stock No.:
- 285-2710
- Mfr. Part No.:
- 5879/12 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$791.94
(exc. GST)
$871.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2026
- Plus 4 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $791.94 | $26.398 |
*price indicative
- RS Stock No.:
- 285-2710
- Mfr. Part No.:
- 5879/12 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 25AWG | |
| Cable Length | 100ft | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 5879/12 | |
| Size of Strands | 25AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 25AWG | ||
Cable Length 100ft | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 5879/12 | ||
Size of Strands 25AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5879/12 Series White Hook Up Wire 19 Polytetrafluoroethylene, 5879/12 WH001
- Alpha Wire 5879 Series White Hook Up Wire 19 Polytetrafluoroethylene, 5879 WH005
- Alpha Wire 5879/10 Series White Hook Up Wire 37 Polytetrafluoroethylene, 5879/10 WH005
- Alpha Wire 5879/8 Series White Hook Up Wire 133 Polytetrafluoroethylene, 5879/8 WH005
- Alpha Wire 5879 Series White Hook Up Wire 19 Polytetrafluoroethylene, 5879 WH001
- Alpha Wire AT121925 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT121925 WH005
- Alpha Wire AT121925 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, AT121925 BR005
- Alpha Wire 5879/8 Series White Hook Up Wire 133 Polytetrafluoroethylene, 5879/8 WH001
