Alpha Wire AZ241936 Series Green Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 100 ft, ETFE, AZ241936 GR005
- RS Stock No.:
- 285-0463
- Mfr. Part No.:
- AZ241936 GR005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$113.88
(exc. GST)
$125.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $113.88 | $3.796 |
*price indicative
- RS Stock No.:
- 285-0463
- Mfr. Part No.:
- AZ241936 GR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Single Core | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | |
| Jacket Material | ETFE | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ241936 | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Cable Type Single Core | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | ||
Jacket Material ETFE | ||
Fire Behaviour Flame Retardant | ||
Series AZ241936 | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2850467
- Mfr. Part No. AZ241936 RD005
1 Reel of 30 Metre(s)
$113.88
- RS Stock No. 2850299
- Mfr. Part No. AT241936 GR005
1 Reel of 30 Metre(s)
$319.31
- RS Stock No. 2850472
- Mfr. Part No. AZ241936 VI005
1 Reel of 30 Metre(s)
$113.88
- RS Stock No. 2850470
- Mfr. Part No. AZ241936 SL005
1 Reel of 30 Metre(s)
$113.88
Related links
- Alpha Wire AZ241936 Series Red Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ241936 RD005
- Alpha Wire AZ241936 Series Purple Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ241936 VI005
- Alpha Wire AZ241936 Series Blue Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ241936 BL005
- Alpha Wire AZ241936 Series Black Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ241936 BK005
- Alpha Wire AZ241936 Series Yellow Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ241936 YL005
- Alpha Wire AZ241936 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ241936 WH005
- Alpha Wire AZ241936 Series Brown Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ241936 BR005
- Alpha Wire AZ241936 Series Grey Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ241936 SL005











