Alpha Wire AZ241936 Series Black Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 100 ft, ETFE, AZ241936 BK005

Subtotal (1 reel of 30 metres)*

$113.88

(exc. GST)

$125.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$113.88$3.796

*price indicative

RS Stock No.:
285-0457
Mfr. Part No.:
AZ241936 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

24AWG

Core Strands

19 x 36AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Minimum Operating Temperature

-55°C

Cable Type

Single Core

Jacket Material

ETFE

Standards/Approvals

EU 2011/65/EU (RoHS2), REACH EC 1907/2006, EU 2015/863/EU (RoHS3)

Fire Behaviour

Flame Retardant

Series

AZ241936

Number of Strands

19

Size of Strands

36AWG

RoHS Status: Exempt

The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy