Alpha Wire 391462 Series White Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 391462 WH001
- RS Stock No.:
- 285-0220
- Mfr. Part No.:
- 391462 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$5,802.37
(exc. GST)
$6,382.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,802.37 | $19.024 |
*price indicative
- RS Stock No.:
- 285-0220
- Mfr. Part No.:
- 391462 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Stranded | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 391462 | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Stranded | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 391462 | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391462 Series Red Hook Up Wire 41 Silicone Rubber, 391462 RD001
- Alpha Wire 391462 Series Black Hook Up Wire 41 Silicone Rubber, 391462 BK001
- Alpha Wire 391462 Series White Hook Up Wire 41 Silicone Rubber, 391462 WH005
- Alpha Wire 391462 Series White Hook Up Wire 41 Silicone, 391462 WH002
- Alpha Wire 391440 Series White Hook Up Wire 41 Silicone Rubber, 391440 WH001
- Alpha Wire 391450 Series White Hook Up Wire 41 Silicone Rubber, 391450 WH001
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41 Silicone Rubber, 391445 WH001
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41 Silicone Rubber, 39X1620 WH001
