Alpha Wire 391462 Series Black Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 391462 BK001
- RS Stock No.:
- 285-0218
- Mfr. Part No.:
- 391462 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$5,802.37
(exc. GST)
$6,382.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,802.37 | $19.024 |
*price indicative
- RS Stock No.:
- 285-0218
- Mfr. Part No.:
- 391462 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 391462 | |
| Size of Strands | 30AWG | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 391462 | ||
Size of Strands 30AWG | ||
Number of Strands 41 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391462 Series Red Hook Up Wire 41 Silicone Rubber, 391462 RD001
- Alpha Wire 391462 Series White Hook Up Wire 41 Silicone Rubber, 391462 WH001
- Alpha Wire 391462 Series White Hook Up Wire 41 Silicone Rubber, 391462 WH005
- Alpha Wire 391462 Series White Hook Up Wire 41 Silicone, 391462 WH002
- Alpha Wire 391440 Series Black Hook Up Wire 41 Silicone Rubber, 391440 BK001
- Alpha Wire 391450 Series Black Hook Up Wire 41 Silicone Rubber, 391450 BK001
- Alpha Wire 391475 Series Black Hook Up Wire 41 Silicone Rubber, 391475 BK001
- Alpha Wire 391445 Series Black Hook Up Wire 41 Silicone Rubber, 391445 BK001
