Alpha Wire 3111626 Series Transparent Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 1000 ft, Mica Glass Tape,
- RS Stock No.:
- 285-0051
- Mfr. Part No.:
- 3111626 TN001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$9,984.87
(exc. GST)
$10,983.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $9,984.87 | $32.737 |
*price indicative
- RS Stock No.:
- 285-0051
- Mfr. Part No.:
- 3111626 TN001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 538°C | |
| Conductor Material | Nickel Plated Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | Mica Glass Tape | |
| Fire Behaviour | Flame Retardant | |
| Series | 3111626 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 538°C | ||
Conductor Material Nickel Plated Copper | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Jacket Material Mica Glass Tape | ||
Fire Behaviour Flame Retardant | ||
Series 3111626 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3111626 Series Natural Tan Hook Up Wire 26 Mica Glass Tape, 3111626 TN005
- Alpha Wire 3111626 Series Natural Tan Hook Up Wire 26 Mica Glass Tape, 3111626 TN002
- Alpha Wire 3118133 Series Transparent Hook Up Wire 133 Mica Glass Tape, 3118133 TN001
- Alpha Wire 3111000 Series Transparent Hook Up Wire 105 Mica Glass Tape, 3111000 TN001
- Alpha Wire 3112133 Series Transparent Hook Up Wire 19 Mica Glass Tape, 3112133 TN001
- Alpha Wire 3116133 Series Transparent Hook Up Wire 133 Mica Glass Tape, 3116133 TN001
- Alpha Wire 3111265 Series Transparent Hook Up Wire 65 Mica Glass Tape, 3111265 TN001
- Alpha Wire 3111816 Series Transparent Hook Up Wire 16 Mica Glass Tape, 3111816 TN001
