Alpha Wire 3111000 Series Transparent Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 1000 ft, Mica Glass Tape,

Subtotal (1 reel of 305 metres)*

$27,707.44

(exc. GST)

$30,478.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$27,707.44$90.844

*price indicative

RS Stock No.:
285-0042
Mfr. Part No.:
3111000 TN001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Transparent

American Wire Gauge

10AWG

Core Strands

105 x 30AWG

Cable Length

1000ft

Maximum Operating Temperature

200°C

Conductor Material

Nickel Plated Copper

Jacket Material

Mica Glass Tape

Minimum Operating Temperature

0°C

Cable Type

Single Core

Sub Type

Hookup Wire

Standards/Approvals

EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3)

Fire Behaviour

Flame Retardant

Series

3111000

Number of Strands

105

Size of Strands

30AWG

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy