Alpha Wire 1808 Series Black 0.25 mm² Hook Up Wire, 24 AWG, 100 ft, ETFE, 1808 BK005
- RS Stock No.:
- 284-9896
- Mfr. Part No.:
- 1808 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$146.18
(exc. GST)
$160.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $146.18 | $4.873 |
*price indicative
- RS Stock No.:
- 284-9896
- Mfr. Part No.:
- 1808 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.25mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Jacket Material | ETFE | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -70°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 1808 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.25mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Jacket Material ETFE | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -70°C | ||
Fire Behaviour Flame Retardant | ||
Series 1808 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 1808 Series Black 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1808 BK001
- Alpha Wire 1808 Series Purple 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1808 VI005
- Alpha Wire 1808 Series White 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1808 WH005
- Alpha Wire 1808 Series Brown 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1808 BR005
- Alpha Wire 1808 Series Grey 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1808 SL005
- Alpha Wire 1808 Series Green 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1808 GR005
- Alpha Wire 1808 Series Blue 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1808 BL005
- Alpha Wire 1808 Series Red 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, 1808 RD005
