Alpha Wire 1808 Series Black 0.25 mm² Hook Up Wire, 24 AWG, 1000 ft, ETFE, 1808 BK001

Subtotal (1 reel of 305 metres)*

$1,539.64

(exc. GST)

$1,693.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,539.64$5.048

*price indicative

RS Stock No.:
284-9895
Mfr. Part No.:
1808 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.25mm²

Jacket Colour

Black

American Wire Gauge

24AWG

Cable Length

1000ft

Maximum Operating Temperature

150°C

Conductor Material

Silver Plated Copper

Sub Type

Hookup Wire

Standards/Approvals

EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3)

Minimum Operating Temperature

-70°C

Jacket Material

ETFE

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Series

1808

Number of Strands

1

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy