Alpha Wire 398133 Series Black Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 100 ft, Silicone, 398133 BK005
- RS Stock No.:
- 284-9597
- Mfr. Part No.:
- 398133 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,257.36
(exc. GST)
$1,383.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,257.36 | $41.912 |
*price indicative
- RS Stock No.:
- 284-9597
- Mfr. Part No.:
- 398133 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 398133 | |
| Number of Strands | 133 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 398133 | ||
Number of Strands 133 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 398133 Series White Hook Up Wire 133 Silicone, 398133 WH005
- Alpha Wire 398133 Series White 10 mm² Hook Up Wire 133/29 Silicone Rubber Insulation, 398133 WH001
- Alpha Wire 398133 Series White 10 mm² Hook Up Wire 133/29 Silicone Rubber Insulation, 398133 WH002
- Alpha Wire 398133 Series Black 10 mm² Hook Up Wire 133/29 Silicone Rubber Insulation, 398133 BK002
- Alpha Wire 398133 Series Black 10 mm² Hook Up Wire 133/29 Silicone Insulation, 398133 BK001
- Alpha Wire 396133 Series Black Hook Up Wire 133 Silicone, 396133 BK005
- Alpha Wire 1655 Series Black Hook Up Wire 133 1655 BK005
- Alpha Wire 390462 Series White Hook Up Wire 133 Silicone, 390462 WH005
