Alpha Wire 392250 Series Red 0.34 mm² Hook Up Wire, 22 AWG, 7/38, 1000ft, Silicone Insulation, 392250 RD001
- RS Stock No.:
- 284-9561
- Mfr. Part No.:
- 392250 RD001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9561
- Mfr. Part No.:
- 392250 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 7/38 | |
| Length | 1000ft | |
| Insulation Material | Silicone | |
| Series | 392250 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 22 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/38 | ||
Length 1000ft | ||
Insulation Material Silicone | ||
Series 392250 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 392250 Series White 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 392250 WH002
- Alpha Wire 392250 Series Red 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392250 RD002
- Alpha Wire 392262 Series Red 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 392262 RD001
- Alpha Wire 392250 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392250 BK002
- Alpha Wire 392262 Series White 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 392262 WH001
- Alpha Wire 392262 Series Black 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 392262 BK001
- Alpha Wire 39X2220 Series White 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 39X2220 WH001
- Alpha Wire 39X2215 Series White 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 39X2215 WH001
