Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire, 18 AWG, 16/30, 500ft, Silicone Insulation, 391840 WH002

Stock information currently inaccessible
RS Stock No.:
284-9449
Mfr. Part No.:
391840 WH002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.75 mm²

Sheath Colour

White

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

16/30

Length

500ft

Insulation Material

Silicone

Series

391840

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals
RoHS compliant

Related links