Helukabel White 1.5 mm² Hook Up Wire, 15 AWG, 100m, LSZH Insulation, 51773
- RS Stock No.:
- 284-4291
- Distrelec Article No.:
- 300-80-627
- Mfr. Part No.:
- 51773
- Brand:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$82.81
(exc. GST)
$91.09
(inc. GST)
- RS Stock No.:
- 284-4291
- Distrelec Article No.:
- 300-80-627
- Mfr. Part No.:
- 51773
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 15 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | LSZH | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour White | ||
American Wire Gauge 15 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material LSZH | ||
- COO (Country of Origin):
- DE
The wire described features a rubber-insulated single core that is halogen-free, with a bare copper conductor and fine wire stranded construction, conforming to standards such as DIN VDE 0295 cl. 5, BS 6360 cl. 5, IEC 60228, and HD 383. The core identification follows DIN VDE 0293 guidelines, and a separator over the conductor is permitted. The materials used in its manufacture are cadmium-free, silicone-free, and devoid of substances harmful to the wetting properties of lacquers. This wire is suitable for various applications requiring flexibility, durability, and compliance with safety and environmental standards, such as in electrical installations and industrial settings.
Test voltage 2500 V
Rohs compliant
Rohs compliant
Related links
- Helukabel Red 1.5 mm² Hook Up Wire 100m 51772
- Helukabel Blue 1.5 mm² Hook Up Wire 100m 51770
- Helukabel Black 1.5 mm² Hook Up Wire 100m 51768
- Helukabel H07Z-K Series Orange 1.5 mm² Hook Up Wire 100m 52952
- Helukabel White 0.5 mm² Hook Up Wire 100m 52877
- Helukabel Black 2.5 mm² Hook Up Wire 100m 51777
- Helukabel Black 6 mm² Hook Up Wire 100m 51795
- Helukabel Red 6 mm² Hook Up Wire 100m 51799
