Helukabel Black 1.5 mm² Hook Up Wire, 15 AWG, 100m, LSZH Insulation, 51768
- RS Stock No.:
- 284-4288
- Distrelec Article No.:
- 300-80-623
- Mfr. Part No.:
- 51768
- Brand:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$77.62
(exc. GST)
$85.38
(inc. GST)
- RS Stock No.:
- 284-4288
- Distrelec Article No.:
- 300-80-623
- Mfr. Part No.:
- 51768
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 15 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | LSZH | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 15 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material LSZH | ||
- COO (Country of Origin):
- DE
The rubber insulated single core cable is a halogen-free wire suitable for dry environments. It is ideal for wiring lighting fixtures and units to protect valuable assets from fire damage. With a permissible working temperature of up to +90°C and a nominal voltage of 450/750 V, this cable ensures reliable performance in various applications.
Rubber-insulated single core cable for low emission of smoke and corrosive gases in case of fire
Bare copper conductor, finewire stranded for durability and flexibility
Core insulation of cross-linked polyolefin for added safety
LS0H (Low Smoke Zero Halogen-free) material for environmental friendliness
Ozone resistant according to EN 60811-2-1 for longevity
Bare copper conductor, finewire stranded for durability and flexibility
Core insulation of cross-linked polyolefin for added safety
LS0H (Low Smoke Zero Halogen-free) material for environmental friendliness
Ozone resistant according to EN 60811-2-1 for longevity
Related links
- Helukabel Red 1.5 mm² Hook Up Wire 100m 51772
- Helukabel White 1.5 mm² Hook Up Wire 100m 51773
- Helukabel Blue 1.5 mm² Hook Up Wire 100m 51770
- Helukabel H07Z-K Series Orange 1.5 mm² Hook Up Wire 100m 52952
- Helukabel Black 2.5 mm² Hook Up Wire 100m 51777
- Helukabel Black 6 mm² Hook Up Wire 100m 51795
- Helukabel Black 4 mm² Hook Up Wire 100m 51786
- Helukabel Red 6 mm² Hook Up Wire 100m 51799
