Helukabel Brown 1.5 mm² Hook Up Wire, 15 AWG, 100m, PVC Insulation, 29132

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-4243
Distrelec Article No.:
300-09-521
Mfr. Part No.:
29132
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

1.5 mm²

Sheath Colour

Brown

Cable Shape

Stranded

American Wire Gauge

15 AWG

Length

100m

Insulation Material

PVC

COO (Country of Origin):
DE
The PVC-Single Core cable high-quality product suitable for various electrical applications. With a PVC core insulation and fine wire stranding, this cable ensures reliable performance in a range of environments.

Bare copper fine wire stranding for durability
PVC self-extinguishing and flame retardant properties for safety
Temperature range from -5°C to +70°C for versatility
Nominal voltage of 450/750 V for high voltage applications
Insulation resistance of min. 10 MOhm x km for reliability

Related links