Helukabel Brown 4 mm² Hook Up Wire, 11 AWG, 100m, PVC Insulation, 29164

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$173.85

(exc. GST)

$191.24

(inc. GST)

RS Stock No.:
284-4253
Distrelec Article No.:
300-80-607
Mfr. Part No.:
29164
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

4 mm²

Sheath Colour

Brown

American Wire Gauge

11 AWG

Cable Shape

Stranded

Length

100m

Insulation Material

PVC

COO (Country of Origin):
DE
The wire described consists of PVC single cores with fine wire stranding, featuring bare copper fine wire stranded according to standards such as DIN VDE 0295 cl. 5, BS 6360 cl. 5, HD 383, and IEC 60228 cl. 5. The PVC core insulation, compound TI1, conforms to DIN VDE 0281 part 3, HD 21.3 S3, and IEC 60227-3 standards. Additionally, the PVC insulation is self-extinguishing and flame retardant in accordance with VDE 0482-332-1-2, DIN EN 60332-1-2, and IEC 60332-1, with testing equivalent to DIN VDE 0472 part 804 method B. This wire is suitable for various applications requiring flexibility, durability, and fire safety compliance, such as in electrical installations and industrial environments.

Test voltage 2000 V
Temperature range -5 to +70 °C
Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy