Helukabel Purple 0.5 mm² Hook Up Wire, 20 AWG, 100m, PVC Insulation, 29082

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$28.57

(exc. GST)

$31.43

(inc. GST)

RS Stock No.:
284-4225
Distrelec Article No.:
300-09-464
Mfr. Part No.:
29082
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.5 mm²

Sheath Colour

Purple

Cable Shape

Stranded

American Wire Gauge

20 AWG

Length

100m

Insulation Material

PVC

COO (Country of Origin):
DE
The wire described features a core of bare copper fine wire that is stranded for flexibility, encased in PVC insulation that is both self-extinguishing and flame retardant. It meets safety standards according to VDE 0482-332-1-2, DIN EN 60332-1-2, and IEC 60332-1, with equivalent testing methods to DIN VDE 0472 part 804 test method B. This combination of materials and specifications ensures that the wire is resistant to flames and helps prevent the spread of fire, making it suitable for applications where fire safety is a concern, such as in buildings and electrical installations.

Temperature range -5 to +70 °C
Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy