Helukabel H05V Series Green, Yellow 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 29082

Subtotal (1 reel of 100 metres)*

$30.00

(exc. GST)

$33.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$30.00$0.30

*price indicative

RS Stock No.:
362-001
Mfr. Part No.:
29082
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.5mm²

Product Type

Hook Up Wire

Jacket Colour

Green, Yellow

American Wire Gauge

20AWG

Cable Length

100m

Voltage

500V

Outside Diameter

2.8mm

Maximum Operating Temperature

80°C

Conductor Material

Copper

Cable Type

Round

Standards/Approvals

DIN EN 50525-2-31, IEC 60228 cl.5, IEC 60227-3, EC Low-Voltage Directive 2006/95/EC, DIN VDE 0295 cl.5, DIN VDE 0285-525-2-31, BS 6360 cl.5, DIN EN 50363-3, DIN VDE 0207-363-3

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

H05V

COO (Country of Origin):
DE
The Helukabel PVC Single core cables are determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Radiation resistance

Insulation resistance

PVC self extinguishing and flame retardant

DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy