Helukabel LiYv Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 100m, PVC Insulation, 26439
- RS Stock No.:
- 284-4220
- Distrelec Article No.:
- 300-80-583
- Mfr. Part No.:
- 26439
- Brand:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$41.99
(exc. GST)
$46.19
(inc. GST)
- RS Stock No.:
- 284-4220
- Distrelec Article No.:
- 300-80-583
- Mfr. Part No.:
- 26439
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 20 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LiYv | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 20 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
Series LiYv | ||
- COO (Country of Origin):
- DE
The PVC insulated flexible hook-up wire is designed for low voltage applications, communication apparatus, electronic assemblies, equipment racks, switchboards, etc. The product is conformed with the EC Low-Voltage Directive 2006/95/EG, making it a reliable choice for various applications.
PVC single cores to DIN VDE 0812 standards
Tinned copper fine wire stranded construction
PVC self-extinguishing and flame retardant for safety
Temperature range from -30°C to +80°C for versatile usage
Impressive test voltage for reliable performance
Insulation resistance of min. 10 MOhm x km for durability
Minimum bending radius of 12.5x cable ø for flexibility
Radiation resistance up to 80x10 cJ/kg (up to 80 Mrad) for enhanced longevity
Tinned copper fine wire stranded construction
PVC self-extinguishing and flame retardant for safety
Temperature range from -30°C to +80°C for versatile usage
Impressive test voltage for reliable performance
Insulation resistance of min. 10 MOhm x km for durability
Minimum bending radius of 12.5x cable ø for flexibility
Radiation resistance up to 80x10 cJ/kg (up to 80 Mrad) for enhanced longevity
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Kabeltronik LIYV Series Blue 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLUE
- Helukabel LIYV Series Blue 0.5 mm² Hook Up Wire 100 m 26439
- Kabeltronik LIYV Series Blue 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² BLUE
- Kabeltronik LIYV Series Blue 1 mm² Hook Up Wire 100m LIYV 1.0 MM² BLUE
- Kabeltronik LIFY Series Blue 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² BLUE
- Helukabel Blue 0.5 mm² Hook Up Wire 100m 29083
- Kabeltronik LIYV Series Red 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² RED
- Kabeltronik LIYV Series Grey 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² GREY












