Kabeltronik LIYV Series Blue 1 mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation, LIYV 1.0 MM² BLUE
- RS Stock No.:
- 284-4742
- Distrelec Article No.:
- 155-79-899
- Mfr. Part No.:
- LIYV 1.0 MM² BLUE
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$81.72
(exc. GST)
$89.89
(inc. GST)
- RS Stock No.:
- 284-4742
- Distrelec Article No.:
- 155-79-899
- Mfr. Part No.:
- LIYV 1.0 MM² BLUE
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Stranded | |
| American Wire Gauge | 17 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Blue | ||
Cable Shape Stranded | ||
American Wire Gauge 17 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The BLUE cable is a reliable and high-quality choice for your electrical wiring needs. With a blue colour coding, it is easy to identify and suitable for various applications. The cable is perfect for both professionals and DIY enthusiasts looking for a durable solution.
1.0 mm² cross-sectional area for efficient transmitting of electrical signals
Blue colour coding for easy identification and organisation
High-quality construction for durability and long-lasting performance
Ideal for use in a variety of electrical wiring applications
Suitable for both professional and DIY use
Blue colour coding for easy identification and organisation
High-quality construction for durability and long-lasting performance
Ideal for use in a variety of electrical wiring applications
Suitable for both professional and DIY use
Related links
- Kabeltronik LIYV Series Red 1 mm² Hook Up Wire 100m LIYV 1.0 MM² RED
- Kabeltronik LIYV Series Blue 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² BLUE
- Kabeltronik LIYV Series Blue 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLUE
- Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² WHITE
- Kabeltronik LIYV Series Grey 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREY
- Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREEN
- Kabeltronik LIYV Series Brown 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² BROWN
- Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire 100m LIYV 0.75 MM² VIOLET
