Helukabel Yellow 0.14 mm² Hook Up Wire, 26 AWG, 100m, PVC Insulation, 26413
- RS Stock No.:
- 284-4215
- Distrelec Article No.:
- 300-10-159
- Mfr. Part No.:
- 26413
- Brand:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$20.76
(exc. GST)
$22.84
(inc. GST)
- RS Stock No.:
- 284-4215
- Distrelec Article No.:
- 300-10-159
- Mfr. Part No.:
- 26413
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 26 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 26 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DZ
The PVC insulated flexible hook-up wires are commonly utilized for low voltage applications, including communication apparatus, electronic assemblies, equipment, racks, and switchboards. They adhere to the standards outlined in VDE 0800 part 1, ensuring reliability and safety within a temperature range of up to +70°C. However, it's important to note that these stranded hook-up wires are not suitable for heavy current applications outside of equipment installations, emphasizing the need for proper selection based on intended usage and electrical requirements.
Temperature range -5 to +70 °C
Rohs compliant
LiYv PVC single cores
Rohs compliant
LiYv PVC single cores
Related links
- Kabeltronik LIYV Series Yellow 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² YELLOW
- Helukabel White 0.14 mm² Hook Up Wire 100m 26410
- Helukabel Red 0.14 mm² Hook Up Wire 100m 26409
- Helukabel Green 0.14 mm² Hook Up Wire 100m 26415
- Helukabel Yellow 16 mm² Hook Up Wire 100m 29210
- Helukabel Yellow 0.75 mm² Hook Up Wire 100m 29098
- Helukabel Yellow 4 mm² Hook Up Wire 100m 29162
- Helukabel Yellow 1.5 mm² Hook Up Wire 100m 29137
