Alpha Wire Lead Wire/Bus Bar Series Silver 0.32 mm² Hook Up Wire, 22 AWG, 100 ft, 298 SV005

Subtotal (1 reel of 30 metres)*

$109.93

(exc. GST)

$120.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 46 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$109.93$3.664

*price indicative

RS Stock No.:
278-0018
Mfr. Part No.:
298 SV005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.32mm²

Jacket Colour

Silver

American Wire Gauge

22AWG

Cable Length

100ft

Outside Diameter

640μm

Maximum Operating Temperature

200°C

Conductor Material

Tinned Copper

Sub Type

Busbar

Cable Type

Wire

Standards/Approvals

EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006

Minimum Operating Temperature

0°C

Series

Lead Wire/Bus Bar

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors which are made from copper. Alpha wire's bus bar wire provides a reliable solution to keep power flowing in vital electrical systems.

Temperature range 0 to 200 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy