Alpha Wire Hookup Wire XLPE Series Black Hook Up Wire, 22 AWG, 19/34, 34 AWG core strands, 1000 ft, Polyethylene, 7012
- RS Stock No.:
- 277-8213
- Distrelec Article No.:
- 302-47-555
- Mfr. Part No.:
- 7012 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,411.43
(exc. GST)
$1,552.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,411.43 | $4.628 |
*price indicative
- RS Stock No.:
- 277-8213
- Distrelec Article No.:
- 302-47-555
- Mfr. Part No.:
- 7012 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 1000ft | |
| Voltage | 150V | |
| Outside Diameter | 1.37mm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | Polyethylene | |
| Cable Type | Single Core | |
| Standards/Approvals | EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | |
| Series | Hookup Wire XLPE | |
| Size of Strands | 34AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 34AWG | ||
Cable Length 1000ft | ||
Voltage 150V | ||
Outside Diameter 1.37mm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Jacket Material Polyethylene | ||
Cable Type Single Core | ||
Standards/Approvals EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | ||
Series Hookup Wire XLPE | ||
Size of Strands 34AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire XLPE Series White Hook Up Wire 16 Polyethylene, 751816 WH001
- Alpha Wire Hookup Wire XLPE Series Black Hook Up Wire 41 Polyethylene, 7046 BK001
- Alpha Wire 7012 Series White Hook Up Wire 19 Polyethylene, 7012 WH001
- Alpha Wire Hookup Wire XLPE Series White Hook Up Wire 41 Polyethylene, 7046 WH005
- Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire 19 Perfluoroalkoxy Alkane, 2622 BK001
- Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ221934
- Alpha Wire 7024 Series Black Hook Up Wire 19 Polyethylene, 7024 BK001
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Teflon, 2844/19 BK001
