Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 1000 ft, ETFE,

Subtotal (1 reel of 305 metres)*

$966.77

(exc. GST)

$1,063.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$966.77$3.17

*price indicative

RS Stock No.:
276-9796
Mfr. Part No.:
AZ221934 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

22AWG

Core Strands

19 x 34AWG

Cable Length

1000ft

Voltage

600V

Outside Diameter

1.32mm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Minimum Operating Temperature

-55°C

Cable Type

Single Core

Jacket Material

ETFE

Series

Hookup Wire Specialty

Size of Strands

34AWG

Number of Strands

19

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor which are made from copper.

Temperature range -55 to 150 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy