Alpha Wire Hookup Wire PVC Series Black 1.3179 mm² Hook Up Wire, 16 AWG, 304.8 m, PVC, 3057/1 BK001
- RS Stock No.:
- 277-8140
- Distrelec Article No.:
- 301-51-269
- Mfr. Part No.:
- 3057/1 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$525.58
(exc. GST)
$578.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $525.58 | $1.723 |
*price indicative
- RS Stock No.:
- 277-8140
- Distrelec Article No.:
- 301-51-269
- Mfr. Part No.:
- 3057/1 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.3179mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Cable Length | 304.8m | |
| Voltage | 300V | |
| Outside Diameter | 2.11mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.3179mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Cable Length 304.8m | ||
Voltage 300V | ||
Outside Diameter 2.11mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Yellow 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 YL005
- Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 RD005
- Alpha Wire Hookup Wire PVC Series Blue 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 BL005
- Alpha Wire Hookup Wire PVC Series Green 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 GR005
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 BK005
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 WH005
- Alpha Wire Hookup Wire PVC Series Brown 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 BR005
- Alpha Wire Hookup Wire PVC Series Orange 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 OR005
