Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire, 16 AWG, 1 x 1.29 mm, 1.29 mm core strands, 30 m, PVC, 3057/1
- RS Stock No.:
- 842-5457
- Distrelec Article No.:
- 303-02-309
- Mfr. Part No.:
- 3057/1 RD005
- Brand:
- Alpha Wire
Add 50 more to save $81.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$136.24
(exc. GST)
$149.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 16 unit(s) shipping from 13 November 2026
- Plus 4 unit(s) shipping from 08 December 2026
- Plus 4 unit(s) shipping from 29 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $136.24 | $4.541 | - |
| 50 + | $134.62 | $4.487 | $81.00 |
*price indicative
- RS Stock No.:
- 842-5457
- Distrelec Article No.:
- 303-02-309
- Mfr. Part No.:
- 3057/1 RD005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.3mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 16AWG | |
| Core Strands | 1 x 1.29mm | |
| Cable Length | 30m | |
| Outside Diameter | 2.11mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Size of Strands | 1.29mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.3mm² | ||
Jacket Colour Red | ||
American Wire Gauge 16AWG | ||
Core Strands 1 x 1.29mm | ||
Cable Length 30m | ||
Outside Diameter 2.11mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
Size of Strands 1.29mm | ||
RoHS Status: Exempt
Alpha Wire 300 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Yellow 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 YL005
- Alpha Wire Hookup Wire PVC Series Blue 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 BL005
- Alpha Wire Hookup Wire PVC Series Green 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 GR005
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 BK005
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 WH005
- Alpha Wire Hookup Wire PVC Series Orange 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 OR005
- Alpha Wire Hookup Wire PVC Series Brown 1.3 mm² Hook Up Wire 1 Polyvinyl Chloride, 3057/1 BR005
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 RD005
