Alpha Wire Hookup Wire PVC Series White 0.8107 mm² Hook Up Wire, 18 AWG, 1000 ft, PVC, 3055/1 WH001

Subtotal (1 reel of 305 metres)*

$398.07

(exc. GST)

$437.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$398.07$1.305

*price indicative

RS Stock No.:
277-8137
Distrelec Article No.:
301-08-908
Mfr. Part No.:
3055/1 WH001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.8107mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

18AWG

Cable Length

1000ft

Outside Diameter

2.34mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006, Low Voltage Directive 2014/35/EU

Cable Type

Single Core

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

1

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy